TE Connectivity 2405870-6 CT 6P 300MM Cable Assembly 6-353908-6

MPN
2405870-6
Order Code
14-0088
Country of Origin
China
Qty Unit Price (Ex VAT)
70+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 750 in stock

TE Connectivity's 2405870-6 is a cable assembly featuring a 6-position connector and a 300 mm cable length.

It is designed for efficient signal transmission in electronic devices.

The assembly is suitable for use in consumer electronics and various industrial applications.

It ensures reliable connections and easy installation.


Connector 1 AMP CT
Connector 2 IDC
Length 0.30m
Colour Orange
Type Internal I/O Cable Assemblies
Number of Positions 6
Number of Signal Positions 6
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot