TE Connectivity 2405870-5 CT Cable Assembly 5P 300MM 6-353908-5

MPN
2405870-5
Order Code
14-0087
Country of Origin
China
Qty Unit Price (Ex VAT)
70+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 750 in stock

TE Connectivity's cable assembly part 2405870-5 features a 5-position configuration.

With a length of 300mm, it utilises connector 6-353908-5.

Ideal for reliable signal transmission, it is commonly used in automotive and industrial applications.

The high-quality design ensures durability and performance in connecting electronic components.


Connector 1 AMP CT
Connector 2 IDC
Length 0.30m
Colour Orange
Type Internal I/O Cable Assemblies
Number of Positions 5
Number of Signal Positions 5
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot