TE Connectivity 2405396-3 Cable Assembly 3P to 3P 300mm

MPN
2405396-3
Order Code
14-0128
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 750 in stock

The TE Connectivity 2405396-3 is a cable assembly featuring a 3P to 3P configuration and is 300mm in length.

It is designed for reliable electrical connections with high-quality performance.

This cable is suitable for industrial applications or settings requiring precise electronic connections.

The robust construction ensures durability and longevity in various operational environments.


Connector 1 HPI
Connector 2 HPI
Length 0.3m
Colour White/Orange
Type Internal I/O Cable Assemblies
Number of Positions 3
Number of Signal Positions 3
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot