TE Connectivity 2366840-4 VAL-U-LOK Male Shrouded Header With Tube

MPN
2366840-4
Order Code
14-6925
Country of Origin
China
Qty Unit Price (Ex VAT)
310+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 310
Despatched within 5 working days - 130,200 in stock

The TE Connectivity 2366840-4 is a VAL-U-LOK male shrouded header with a tube design.

It features a 4-position configuration, providing secure and reliable connections.

This component is typically used in electronic applications for power and signal circuit connections.

Its robust design ensures durability and stability in various environments.


Type PCB Headers & Receptacles
Number of Positions 4
Number of Rows 1
Centerline (Pitch) 4.191mm
Circuit Application Power
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .504
Connector Length .709
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 9
Contact Layout Inline
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 80
Contact Type Tab
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Housing Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Maximum Operating Temperature 221
Number of Power Positions 4
Operating Temperature Range -40 – 221
Operating Voltage 600
Packaging Method Tube
Packaging Quantity 1000
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 80
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Thickness (Recommended) .07
Primary Product colour Natural
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot