TE Connectivity 2361116-2 LUMAWISE Endurance N Shorting Cap Weatherproof

Order Code:

14-6692

Brand: TE Connectivity MPN: 2361116-2
Qty Unit Price (Ex VAT)
30+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
3,942 in stock, despatched in 5 working days

TE Connectivity's 2361116-2 is a weatherproof shorting cap designed for outdoor lighting applications.

It provides protection against environmental elements, ensuring reliable performance.

The durable construction makes it suitable for harsh weather conditions.

Typically used in street lighting systems, it simplifies maintenance by short-circuiting the lighting control.


Type ANSI Street Lighting Accessories
Circuit Application Power
Contact Current Rating (Max) 15
Number of Positions 3
Operating Temperature Range -40 – 185
Primary Product colour Red
Product Diameter 3.3300000000000001
Sealable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot