TE Connectivity 2359615-1 LUMAWISE Short Dome Grey For Endurance N Series

MPN
2359615-1
Order Code
14-6696
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
100+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 2359615-1 is a short dome grey cover designed for the Endurance N series.

It provides protection for LED lighting systems, enhancing durability and efficiency.

The cover is typically used in various lighting applications, ensuring optimal performance and longevity.

Its robust construction makes it suitable for both indoor and outdoor environments.


Type Photocell Cover
Material Polycarbonate (PC)
Enclosure Length 85.14mm
Enclosure Width 85.14mm
Enclosure Height 58.6mm
Colour Grey

Reviews

Be the first to submit a review

Trustpilot