TE Connectivity 234A011-3-0 Heat Shrink Cable Boots End Caps D-SUB Miniature

Order Code:

15-7877

Brand: TE Connectivity MPN: 234A011-3-0
Qty Unit Price (Ex VAT)
275+ £22.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 275
Available to back orderBack-order availability date - 06/05/2026

TE Connectivity 234A011-3-0 heat shrink cable boots are designed for end caps on D-SUB miniature connectors.

These boots offer protection and insulation for cable terminations.

They are ideal for use in telecommunications and data networking applications.

The durable material ensures a reliable environmental seal.


Type D-sub
Colour Black
ELV Compliant
Lead Free Not Applicable
Material Polyolefin
Max Operating Temperature 135°C
Min Operating Temperature -55°C
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Thermofit 234A0
Width 10.7mm
Wire/Cable Diameter 7.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot