TE Connectivity 2344656-6 PCB Antenna 515 GHz to 585 GHz 7 dBi Linear

MPN
2344656-6
Order Code
14-9666
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,300 in stock

The TE Connectivity 2344656-6 is a PCB antenna operating in the frequency range of 5.15 GHz to 5.85 GHz.

It offers a gain of 7 dBi and features linear polarisation.

This antenna is ideal for enhancing wireless communication in electronic devices.

Typical applications include Wi-Fi and other high-frequency wireless networks.


Type Antenna
Frequency Range 5.15 - 5.85GHz
Mounting Type Adhesive
Military Spec False
Packaging Method Bag & Box
Product Diameter .044
Product Height .007
Product Length 1.181
Product Weight .042
Product Width .374
REACH unknown

Reviews

Be the first to submit a review

Trustpilot