TE Connectivity 2344656-2 WLAN Dual Band Antenna FPC V 100mm

MPN
2344656-2
Order Code
13-9980
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 620 in stock

The TE Connectivity 2344656-2 is a WLAN dual-band flexible printed circuit antenna.

It operates effectively in both 2.4 GHz and 5 GHz frequencies.

The antenna is 100 mm in length and is designed for efficient wireless communication.

It is typically used in applications like Wi-Fi-enabled devices and other wireless communication systems.


Type Antenna
Frequency Range 2.4/5GHz
Mounting Type Adhesive
Military Spec False
Packaging Method Bag & Box
Product Diameter .044
Product Height .007
Product Length 1.181
Product Weight .042
Product Width .374
REACH unknown

Reviews

Be the first to submit a review

Trustpilot