TE Connectivity 2343522-7 zSFP Connector 20 Contacts Female Shrouded

MPN
2343522-7
Order Code
14-4668
Country of Origin
China
Qty Unit Price (Ex VAT)
4+ £46.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 2,670 in stock

The TE Connectivity 2343522-7 is a zSFP connector featuring 20 contacts in a female shrouded configuration.

It provides reliable high-speed data transmission and is designed for robust mechanical performance.

This connector is typically used in telecommunications and data communication applications.

Its compact design supports efficient use of space in networking equipment.


Type Pluggable IO Connectors & Cages
No of Contacts 20
Gender Female
Centerline (Pitch) 0.4572mm
Circuit Application Signal
Operating Temperature Range -67 – 221
Termination Method to PCB Through Hole - Press-Fit

Reviews

Be the first to submit a review

Trustpilot