TE Connectivity 2337824-4 Transformer LAN Modular Jack Filter 2P 10/100

MPN
2337824-4
Order Code
15-3118
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
350+ £13.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack order, lead time 4 months

The TE Connectivity 2337824-4 is a Transformer LAN Modular Jack with a 2-port filter designed for 10/100 Ethernet applications.

It features an integrated magnetic module for enhanced signal integrity.

This part is typically used in networking and telecommunication equipment.

Its compact design offers space-saving benefits for printed circuit boards.


Type Magnetic Filter POE
Gender N/A
Mounting Type Surface Mount
Max Operating Temperature 105°C
Min Operating Temperature -40°C
Mounting Surface Mount
Termination Style Gull Wing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot