TE Connectivity 2336568-1 Right-Angled Connector Female 168 Positions Shrouded

MPN
2336568-1
Order Code
14-6722
Country of Origin
China
Qty Unit Price (Ex VAT)
48+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Despatched within 5 working days - 4,032 in stock

TE Connectivity's connector, part number 2336568-1, is a right-angle female connector.

It features 168 positions and is shrouded for enhanced connectivity.

The connector is silver plated for improved durability.

It is typically used in applications requiring reliable and robust data transmission.


Pitch 0.5842mm
No. of Rows 1
No. of Ways 168
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1.1000000000000001
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 3
Contact Underplating Material Nickel
Industry Standard OCP NIC 3.0
Operating Temperature Range -67 – 221
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Right Angle
Termination Method to PCB Surface Mount
Type Internal I/O Connectors

Reviews

Be the first to submit a review

Trustpilot