TE Connectivity 2332141-3 56 Positions Female Unshrouded Connector Dual

MPN
2332141-3
Order Code
14-5232
Country of Origin
China
Qty Unit Price (Ex VAT)
300+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity 2332141-3 is a 56-position female unshrouded connector designed for dual row arrangements.

It features solder termination and through-hole mounting.

This connector is ideal for applications requiring reliable connections in electronic devices.

Common uses include industrial and consumer electronics.


Pitch 0.5842mm
No. of Rows 2
No. of Ways 56
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1.1000000000000001
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Underplating Material Nickel
Industry Standard Gen-Z
Operating Temperature Range -67 – 185
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
Termination Method to PCB Surface Mount
Type Internal I/O Connectors

Reviews

Be the first to submit a review

Trustpilot