TE Connectivity 2328702-8 FFC FPC Female Connector 8 Pin 0.5mm Pitch Back Flip

MPN
2328702-8
Order Code
14-2863
Country of Origin
China
Qty Unit Price (Ex VAT)
28000+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 28000
Available to back orderBack order, lead time 4 months

The TE Connectivity 2328702-8 is an FFC/FPC female connector.

It features an 8-pin configuration with a 0.5 mm pitch and back flip design.

This connector is ideal for flexible printed circuit and flat flexible cable applications.

It is typically used in consumer electronics, data communications, and industrial equipment.


Type FPC Connectors
Centerline (Pitch) 12.7mm
Connector & Contact Terminates To Printed Circuit Board
Connector Height 0.039
Connector Length 6
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 0.5
Contact Layout Inline
Contact Mating Area Plating Material Gold Flash
Contact Shape & Form Standard Flat
Housing Material LCP
Mating Alignment With
Mating Retention Type Zero Insertion Force (ZIF)
Military Spec True
Number of Positions 8
Number of Rows 1
Operating Temperature Range -40 – 185
Operating Voltage 50
Packaging Method Tape & Reel
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Gold
PCB Mount Orientation Right Angle
Primary Product colour Natural
REACH Compliant
ROHS Yes
Termination Method to PCB Surface Mount

Reviews

Be the first to submit a review

Trustpilot