TE Connectivity 2321927-6 Front TPA Connector Female Unshrouded 6POS

MPN
2321927-6
Order Code
14-6639
Country of Origin
USA
Qty Unit Price (Ex VAT)
350+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 2321927-6 is a front TPA connector that is female and unshrouded.

It features six positions for establishing connections.

This connector is designed to ensure accurate and reliable signal integrity.

It is typically used in automotive and industrial applications for secure and efficient electrical connections.


Type Connector Hardware, Mounts, Locks & Retainers
Number of Ways 6
Glow Wire Rating Standard Part - Not Glow Wire
Maximum Operating Temperature 221
Operating Temperature Range -22 – 221
Primary Product colour Black
Product Height .132
Product Length .273
Product Width .583

Reviews

Be the first to submit a review

Trustpilot