TE Connectivity 2321927-3 Front TPA Female Connector 3 Positions Unshrouded

MPN
2321927-3
Order Code
14-6637
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack-order availability date - 21/10/2026

The TE Connectivity 2321927-3 is a front TPA female connector featuring three unshrouded positions.

It provides secure and reliable connectivity due to its terminal position assurance design.

This connector is ideal for automotive and industrial applications where robust connections are required.

Its compact design ensures ease of integration in space-constrained environments.


Type Connector Hardware, Mounts, Locks & Retainers
Number of Ways 3
Glow Wire Rating Standard Part - Not Glow Wire
Maximum Operating Temperature 221
Operating Temperature Range -22 – 221
Primary Product colour Black
Product Height .132
Product Length .273
Product Width .287

Reviews

Be the first to submit a review

Trustpilot