TE Connectivity 2321922-6 AMP Signal Connector Accessory Shrouded Female

Order Code:

14-6651

Brand: TE Connectivity MPN: 2321922-6
Qty Unit Price (Ex VAT)
800+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack order, lead time 14 days

The TE Connectivity 2321922-6 is an AMP signal connector accessory designed as a shrouded female housing.

It features a robust construction for secure electrical connections and enhanced durability.

This component is commonly used in a variety of electronic and industrial applications.

It ensures reliable performance in high-density interconnections.


Type Connector Seals & Cavity Plugs
Number of Positions 6
Max Operating Temperature 105°C
Min Operating Temperature -30°C
Operating Temperature (Max) 221
Operating Temperature Range -22 – 221
Packaging Method Bag
Primary Product colour Blue
Primary Product Material Silicone Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot