TE Connectivity 2321922-5 AMP Connector Accessory Female Double Lock

MPN
2321922-5
Order Code
14-6660
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 16,000 in stock

The TE Connectivity 2321922-5 is a female double lock connector accessory designed for secure electrical connections.

This product enhances connection reliability with its additional locking feature.

Commonly used in automotive and industrial applications, it helps ensure stable performance in demanding environments.

The component is known for its durability and high-quality material construction.


Type Connector Seals & Cavity Plugs
Number of Positions 5
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Operating Temperature (Max) 221
Operating Temperature Range -22 – 221
Packaging Method Bag
Primary Product colour Blue
Primary Product Material Silicone Rubber

Reviews

Be the first to submit a review

Trustpilot