TE Connectivity 2321922-4 Rectangular Connector Seal Rear Wire 4Pin

MPN
2321922-4
Order Code
14-3541
Country of Origin
China
Qty Unit Price (Ex VAT)
1250+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Despatched within 5 working days - 45,697 in stock

The TE Connectivity 2321922-4 is a rectangular connector seal designed to accommodate a rear wire with four pins.

This component ensures a secure and robust seal, enhancing environmental protection for electrical connections.

Typically used in automotive and industrial applications, it safeguards against moisture and contaminants.

The 2321922-4 is an essential part for maintaining the longevity and reliability of electrical systems.


Type Connector Seals & Cavity Plugs
Number of Ways 4
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Operating Temperature (Max) 221
Operating Temperature Range -22 – 221
Packaging Method Bag
Primary Product colour Blue
Primary Product Material Silicone Rubber

Reviews

Be the first to submit a review

Trustpilot