TE Connectivity 2321920-4 Connector Accessory Female Unshrouded Double Lock

MPN
2321920-4
Order Code
14-6655
Country of Origin
China
Qty Unit Price (Ex VAT)
800+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 22,839 in stock

The TE Connectivity 2321920-4 is a female connector accessory with an unshrouded double lock design.

It features a robust construction for secure electrical connections in automotive applications.

The accessory ensures reliable performance and enhanced safety in high-vibration environments.

Commonly used in vehicle wiring systems, it aids in preventing accidental disconnections.


Type Connector Seals & Cavity Plugs
Number of Positions 4
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Operating Temperature (Max) 221
Operating Temperature Range -22 – 221
Packaging Method Bag
Primary Product colour Blue
Primary Product Material Silicone Rubber

Reviews

Be the first to submit a review

Trustpilot