TE Connectivity 2321920-3 AMP Connector Accessory Female Double Lock

MPN
2321920-3
Order Code
14-6658
Country of Origin
China
Qty Unit Price (Ex VAT)
800+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack order, lead time 4 months

The TE Connectivity 2321920-3 is a connector accessory, specifically a female double lock.

It ensures secure connections with additional locking security in electrical assemblies.

This component is often used in automotive and industrial applications to maintain stable connections under vibrations.

It enhances the reliability of the connector system by preventing accidental disengagement.


Type Connector Seals & Cavity Plugs
Number of Positions 3
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Operating Temperature (Max) 221
Operating Temperature Range -22 – 221
Packaging Method Bag
Primary Product colour Blue
Primary Product Material Silicone Rubber

Reviews

Be the first to submit a review

Trustpilot