TE Connectivity 2321920-2 AMP Signal Connector Accessory Double Lock

MPN
2321920-2
Order Code
14-6656
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 26,057 in stock

The TE Connectivity 2321920-2 is an AMP signal connector accessory designed to enhance connection reliability.

It features a double lock mechanism to ensure secure wire retention.

The durable construction is suitable for a variety of electronic and electrical applications.

Commonly used in automotive and industrial environments, it provides robust performance in complex systems.


Type Connector Seals & Cavity Plugs
Number of Positions 2
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Operating Temperature (Max) 221
Operating Temperature Range -22 – 221
Packaging Method Bag
Primary Product colour Blue
Primary Product Material Silicone Rubber

Reviews

Be the first to submit a review

Trustpilot