TE Connectivity 2321919-6 Plug Housing 6 Positions TPA Front Unshrouded Female

MPN
2321919-6
Order Code
14-6644
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity's plug housing, : 2321919-6, features a six-position TPA front with an unshrouded female design.

It offers reliable connectivity with its easy-to-use structure.

This component is suitable for a variety of connections in industrial and electronic applications.

The housing is valued for its durability and secure termination.


Type Connector Hardware, Mounts, Locks & Retainers
Number of Ways 6
Mounting Type Cable mount
Mounting Direction Straight
Glow Wire Rating Standard Part - Not Glow Wire
Maximum Operating Temperature 221
Operating Temperature Range -22 – 221
Primary Product colour Black
Product Height .17
Product Length .362
Product Width .63

Reviews

Be the first to submit a review

Trustpilot