The TE Connectivity 2321918-4 SDL2.5 Plug Housing is a male, waterproof, 4-pin connector with an unshrouded design.
It is known for providing reliable connections in harsh environmental conditions.
This plug housing is typically used in automotive and industrial applications where robust and secure connections are essential.
The SDL2.5 series ensures enhanced protection against moisture and debris intrusion.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.5mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Body Orientation |
Straight |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
8.83 |
| Connector Length |
15.85 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
12.84 |
| Contact Current Rating (Max) |
3 |
| Contact Layout |
Inline |
| Contact Type |
Receptacle |
| Gender |
PL |
| Glow Wire Rating |
GWT 750°C (Without Flame) According IEC 60335-1 Edition 06/2001 |
| Housing Material |
Nylon |
| Max Current Rating |
3/ContactA |
| Max Voltage Rating |
250VAC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-30°C |
| Mounting |
Cable Mount |
| Number of Contacts |
4 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
250 |
| Primary Product colour |
Natural |
| Sealable |
Yes |
| Terminal Pitch |
2.5mm |
| Termination Method |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
22 – 26 |