The TE Connectivity 2321918-2 is a board connector featuring a female design with 2 contacts arranged in a single row.
It is designed for reliable electrical connections in compact electronic assemblies.
The connector is typically used in applications requiring efficient space utilization and high-density connections.
Common uses include telecommunications equipment, data networking, and consumer electronics.
| Pitch |
2.5mm |
| No. of Rows |
1 |
| No. of Ways |
2 |
| Body Orientation |
Straight |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
8.83 |
| Connector Length |
15.85 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
7.84 |
| Contact Current Rating (Max) |
3 |
| Contact Layout |
Inline |
| Contact Type |
Receptacle |
| Gender |
PL |
| Glow Wire Rating |
GWT 750°C (Without Flame) According IEC 60335-1 Edition 06/2001 |
| Housing Material |
Nylon |
| Max Current Rating |
3/ContactA |
| Max Voltage Rating |
250VAC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-30°C |
| Mounting |
Cable Mount |
| Number of Contacts |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
250 |
| Primary Product colour |
Natural |
| Sealable |
Yes |
| Terminal Pitch |
2.5mm |
| Termination Method |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
22 – 26 |