TE Connectivity's 2311765-1 is a D-Sub connector, specifically a female HD20 with a right-angle design.
It features nine pins in an unshrouded configuration for secure and consistent connections.
This connector is suitable for a variety of applications, including computer and industrial equipment.
Its reliable performance ensures robust data transmission in demanding environments.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
9 |
| Mounting Direction |
Right Angle |
| Connection Angle |
90° |
| Centerline (Pitch) |
2.7686mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
FEMALE |
| Contact Shape & Form |
Round |
| Housing Material |
PBT GF |
| Insulator Material |
GLASS FILLED POLYAMIDE9T |
| Mating Retention |
With |
| Mating Retention Type |
4-40 Screwlock |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 185 |
| Packaging Method |
Box & Tray |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.111 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Type |
SOLDER |
| Total Number of Contacts |
9 |
| UL Flammability Code |
94V-0 |