TE Connectivity 2311762-1 D-Sub High Density Connector Female Unshrouded 25P RA

Order Code:

14-2453

Brand: TE Connectivity MPN: 2311762-1
Qty Unit Price (Ex VAT)
80+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
2,750 in stock, despatched in 5 working days

TE Connectivity's 2311762-1 is a high-density D-sub connector with a female unshrouded design featuring 25 positions in a right-angle configuration.

The connector is suitable for applications requiring reliable data and signal transmission.

It is commonly used in telecommunications, networking equipment, and industrial controls.

The compact and robust design ensures longevity and effective performance in various settings.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Board Mount
No. of Ways 25
Mounting Direction Right Angle
Connection Angle 90°
Plating Material Tin
Centerline (Pitch) 2.7686mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Shape & Form Round
Housing Material PBT GF
Mating Retention With
Mating Retention Type Threaded Inserts, 4-40 UNC
Number of Rows 2
Operating Temperature Range -67 – 185
PCB Mount Retention With
PCB Mount Retention Type Boardlock
Primary Product colour Black
Row-to-Row Spacing .111
Termination Method to PCB Through Hole - Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot