TE Connectivity's 2309411-1 is a male unshrouded board stacking connector featuring 260 positions.
It is designed to provide reliable high-density connections between circuit boards.
This connector is typically used in telecommunications, data communication equipment, and industrial applications.
Its robust design ensures high performance in demanding environments.
| Type |
SO DIMM Sockets |
| Number of Positions |
260 |
| Mounting Angle |
Horizontal |
| Pitch |
0.32200000000000001 |
| Centerline (Pitch) |
0.508mm |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
High |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
.5 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Underplating Material |
Nickel |
| Housing Material |
High Temperature Thermoplastic |
| Mating Alignment Type |
Standard Keying |
| Mounting Style |
RIGHT ANGLE |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 185 |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
500 |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Solder Peg |
| Termination Method to PCB |
Surface Mount |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
260 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |