TE Connectivity 2301844-1 D-Sub Connector Female Right Angle 9P Standard

MPN
2301844-1
Order Code
14-6678
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 09/06/2026

TE Connectivity's 2301844-1 is a D-sub connector featuring a female right-angle design.

It has nine pins and is known for its durability and secure connections.

This connector is typically used in computer and industrial equipment.

It supports standard I/O interface applications.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Board Mount
No. of Ways 9
Mounting Direction Right Angle
Connection Angle 90°
Centerline (Pitch) 2.7686mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Wire-to-Board
Contact Current Rating (Max) 2
Contact Shape & Form Round
Housing Material PBT GF
Mating Retention With
Mating Retention Type Threaded Inserts, 4-40 UNC
Number of Rows 2
Operating Temperature Range -67 – 221
PCB Mount Retention With
PCB Mount Retention Type Boardlock
Primary Product colour Black
Row-to-Row Spacing .111
Termination Method to PCB Through Hole - Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot