TE Connectivity 2301843-2 is a D subminiature connector featuring 9 male contacts.
It is designed for solder termination, ensuring secure and reliable connections.
This connector is typically used in telecommunications, computers, and industrial equipment.
Its robust construction supports high-density interconnect solutions in compact environments.
| Plug / Socket |
Plug |
| Mounting Type |
Board Mount |
| No. of Ways |
9 |
| Mounting Direction |
Right Angle |
| Centerline (Pitch) |
2.7686mm |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Cable-to-Board |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
MALE |
| Contact Shape & Form |
Straight |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Mating Retention |
With |
| Mating Retention Type |
4-40 Screwlock |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Row-to-Row Spacing |
.112 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Type |
SOLDER |
| Total Number of Contacts |
9 |
| Type |
D-Shaped Connectors |
| UL Flammability Code |
94V-0 |