TE Connectivity's 2301843-1 is a D-Sub connector featuring a male unshrouded right-angle 9-position plug.
It supports HD20 category interconnection applications with reliable performance.
The connector is suitable for use in computer and telecommunications equipment, ensuring consistent connectivity.
Its durable design is ideal for environments requiring robust and high-density connections.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Plug |
| Mounting Type |
Board Mount |
| No. of Ways |
9 |
| Mounting Direction |
Right Angle |
| Connection Angle |
90° |
| Centerline (Pitch) |
2.7686mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
MALE |
| Contact Shape & Form |
Round |
| Housing Material |
PBT GF |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Inserts, 4-40 UNC |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.111 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Type |
SOLDER |
| Total Number of Contacts |
9 |
| UL Flammability Code |
94V-0 |