The TE Connectivity 2301826-2 is a D-sub plug with a high-density 20 contact arrangement and 9-pin male configuration.
It features a vertical mounting orientation and unshrouded design for ease of use in compact spaces.
This connector is commonly used in applications requiring reliable data transmission, such as computer peripherals and industrial equipment.
The robust construction ensures dependable performance in various electronic and connectivity systems.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Plug |
| Mounting Type |
Board Mount |
| No. of Ways |
9 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Centerline (Pitch) |
2.7686mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
High |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
MALE |
| Contact Shape & Form |
Round |
| Housing Material |
PBT GF |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Mating Retention |
With |
| Mating Retention Type |
4-40 Screwlock |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Box & Tray |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.111 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Type |
SOLDER |
| Total Number of Contacts |
9 |
| UL Flammability Code |
94V-0 |