The TE Connectivity 229974-1 is a plug connector featuring 50 male unshrouded positions.
It is designed for high-density cable-to-board connections, ensuring reliable performance.
Commonly used in telecommunications and data networking applications, this connector supports efficient signal transmission.
Its robust construction and precise engineering cater to demanding electrical requirements.
| Type |
Connector Assembly |
| Number of Positions |
50 |
| Pitch |
2.16mm |
| Number of Rows |
2 |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
3.5 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Palladium Nickel |
| Housing Material |
Thermoplastic |
| Mating Retention |
With |
| Mating Retention Type |
Screwlocks |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
100 |
| Shielded |
No |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Thread Size |
4-40 UNC 2B |
To use this facility please Sign In.
Sign In