TE Connectivity 2292865-3 AS16 Backshell 12P Cap Female Unshrouded

MPN
2292865-3
Order Code
14-0832
Country of Origin
USA
Qty Unit Price (Ex VAT)
30+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 685 in stock

TE Connectivity's 2292865-3 is a back shell designed for use with female connectors that are unshrouded.

The part features a 12-position cap and is suitable for providing strain relief and environmental protection.

Its robust construction makes it ideal for applications in industrial or harsh environments.

This back shell enhances connector reliability by safeguarding against mechanical and environmental factors.


Type Connector Backshells
Number of Contacts 12
Gender Female
Number of Rows N/A
Angular Function 180°
Body Material Polyamide 6/6
Colour Black
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Operating Temperature (Max) 212
Operating Temperature Range -40 – 257
Primary Product Material PA 66
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot