TE Connectivity 2292798-3 AS16 Backshell 3P Plug Male Unshrouded

MPN
2292798-3
Order Code
14-6629
Country of Origin
USA
Qty Unit Price (Ex VAT)
20+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 670 in stock

TE Connectivity 2292798-3 is a back shell designed for use with a 3-position plug.

It is a male, unshrouded component ideal for ensuring secure and organised cable management.

The back shell is typically used in applications where durability and electrical insulation are required, such as in industrial and automotive environments.

It providing strain relief and protection to the connecting cables.


Type Connector Backshells
Angular Function 180°
Body Material Polyamide 6/6
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Positions 3
Operating Temperature (Max) 212
Operating Temperature Range -40 – 257
Primary Product colour Black
Primary Product Material PA 66
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot