TE Connectivity 2278598-1 MQS Connector 12POS Female Unshrouded Automotive

MPN
2278598-1
Order Code
14-0982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 2278598-1 is a 12-position female unshrouded connector designed for automotive applications.

It features robust construction and reliable connectivity for vehicle electronic systems.

This connector is typically used in wiring harnesses and various in-vehicle electronics.

Its compact design allows for efficient use in space-constrained environments.


Type Housing
Number of Contacts 12
Gender Female
Number of Rows 2
Body Orientation Straight
Mounting Cable Mount
Terminal Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot