TE Connectivity 2273115-4 Sensor/actuator Cable M12 8-Pin 1.5m Plug/socket

Image Representative of Range

TE Connectivity 2273115-4 Sensor/actuator Cable M12 8-Pin 1.5m Plug/socket

MPN
2273115-4
EAN-13
2050005501024
Order Code
07-4207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity manufactures the 2273115-4 sensor/actuator cable, featuring an M12 plug and socket with a straight configuration. This 1.50-meter cable supports 8 pins, ideal for connections between sensors and actuators in industrial environments. It is typically used in automation applications requiring reliable and secure data transmission.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 1.5m
Type Sensor connector
Cable Diameter 6mm
Coding A
Cross-section (sensor/actuator wiring) 0.326mm²
Industrial packaging No
Material PUR
Maximum Temperature +80°C
Min. temperature -40°C
Nominal Current 2A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot