TE Connectivity 2273110-4 Sensor/actuator Cable M8 To M12 1.5m 3 Pins

Image Representative of Range

TE Connectivity 2273110-4 Sensor/actuator Cable M8 To M12 1.5m 3 Pins

MPN
2273110-4
EAN-13
2050005500973
Order Code
07-4205
Country of Origin
Germany
View Full Product Range (5)

Discontinued


TE Connectivity 2273110-4 is a cable assembly with 3 positions and a length of 1.5 metres.

It features a polyurethane (PUR) jacket for durability and environmental protection.

The cable is equipped with an M8 socket and an M12 plug, suitable for industrial and automation applications.

This product is ideal for connecting sensors and actuators in harsh environments.


Connector 1 M8
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4 .10mm
Coding A
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.326mm²
Housing Material Plastic
Industrial packaging No
Material PUR
Maximum Temperature +80°C
Military Spec False
Min. temperature -40°C
Nominal Current 4A
Number of Positions 3
Operating Temperature Range -40 – 176
Operating Voltage 60
Outside Cable Diameter .161
Packaging Method Box
REACH Compliant
ROHS Yes
Shielded No
Thread Size M12 x M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Trustpilot