TE Connectivity 2273035-3 M12 Socket Straight 5 Pins 5m Cable

Image Representative of Range

TE Connectivity 2273035-3 M12 Socket Straight 5 Pins 5m Cable

MPN
2273035-3
EAN-13
2050003736268
Order Code
07-4200
Country of Origin
Germany
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TE Connectivity's M12 socket connector (part number 2273035-3) features a straight, pre-fabricated design, and comes with a 5.00 m cable and five pins. This robust connector is suitable for sensor and actuator applications, ensuring reliable connections in industrial environments. The connector is typically utilized in automation systems for effective signal and data transmission.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 7mm
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Min. temperature 50°C
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot