TE Connectivity 2273010-1 Sensor/actuator Connector M8 Plug 4 Pins

Image Representative of Range

TE Connectivity 2273010-1 Sensor/actuator Connector M8 Plug 4 Pins

MPN
2273010-1
EAN-13
2050003733632
Order Code
07-4197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TE Connectivity offers the 2273010-1 sensor/actuator connector, an M8 plug designed with a right angle and features a 1.50 m length. This connector includes 4 pins, making it ideal for streamlined connections in industrial settings, such as automation applications. Its robust construction and design ensure reliable performance for connecting sensors and actuators in harsh environments.
Type Plug, right angle
Number of Contacts 4
Connector Size M8
Gender Plug
Cable Colour Black
Cable diameter (details) 4.4"mm
Cable Length 1.50m
Colour Black
Connection Open end cable
Connection Side A Cable, open end
Connection Side B M8 plug, right angle
Connector & Keying Code A
Connector cross-section (max.) 0.25mm²
Connector standard Sensor connector
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.25mm²
Housing Material Plastic
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Military Spec True
Min. temperature -40°C
Number of Positions 4
Operating Temperature Range -40 – 176
Operating Voltage 30
Outside Cable Diameter .173
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Seal Type Screw-on
Shielded No
Thread Size M8
Thread type connection side M8
Wire colour (Base) Brown, White, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot