TE Connectivity 2273008-3 M8 Right Angle Plug 5m 3 Pins

Image Representative of Range

TE Connectivity 2273008-3 M8 Right Angle Plug 5m 3 Pins

MPN
2273008-3
EAN-13
2050003733076
Order Code
07-4196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity's 2273008-3 is a pre-fab M8 plug sensor/actuator connector. This right-angle connector features a 5.00 m cable and accommodates 3 pins. It is typically used in industrial automation to connect sensors or actuators to control systems.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 4.1mm
Conductor Cross Section 0.25mm²
Connection Open end cable
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.25mm²
Housing Material Plastic
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Military Spec False
Min. temperature -40°C
Number of Positions 3
Operating Temperature Range -40 – 176
Operating Voltage 60
Outside Cable Diameter .161
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Seal Type Screw-on
Shielded No
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot