TE Connectivity 2273003-1 Sensor/actuator Connector M8 Socket 4 Pins

Image Representative of Range

TE Connectivity 2273003-1 Sensor/actuator Connector M8 Socket 4 Pins

MPN
2273003-1
EAN-13
2050005500065
Order Code
07-4195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TE Connectivity 2273003-1 is a pre-fabricated sensor/actuator connector with an M8 socket and a straight design. It features four pins and is 1.50 meters long, suitable for reliable connections in industrial automation applications. Typical uses include connecting sensors and actuators in machinery systems, ensuring efficient data transfer and control.
Type Socket, straight
Number of Contacts 4
Connector Size M8
Gender Socket
Cable Colour Black
Cable diameter (details) 4.40mm
Cable Length 1.50m
Colour Blue
Connection Side A M8 socket, straight
Connection Side B Cable, open end
Connector & Keying Code A
Connector standard Sensor connector
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.326mm²
Current Rating 4A
Housing Material Plastic
Material PUR
Maximum Temperature +80°C
Military Spec False
Min. temperature -40°C
Number of Positions 4
Operating Temperature Range -40 – 176
Operating Voltage 30
Outside Cable Diameter .173
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Shielded No
Thread Size M8
Thread type connection side M8
Wire colour (Base) Brown, White, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot