TE Connectivity 2273000-1 Sensor/actuator Connector M8 Straight 1.5m 3-Pin

Image Representative of Range

TE Connectivity 2273000-1 Sensor/actuator Connector M8 Straight 1.5m 3-Pin

MPN
2273000-1
EAN-13
2050003733557
Order Code
07-4193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TE Connectivity manufactures the 2273000-1, a sensor/actuator connector with an M8 plug in a straight design and a length of 1.50 meters. This connector features three pins, making it suitable for various sensor or actuator applications. Its robust construction is ideal for industrial automation and machinery environments.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.1mm
Conductor Cross Section 0.25mm²
Connection Open end cable
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.25mm²
Housing Material Plastic
IP Rating IP65
Material PUR
Maximum Temperature +80°C
Military Spec True
Min. temperature -40°C
Number of Positions 3
Operating Temperature Range -22 – 176
Operating Voltage 60
Outside Cable Diameter .161
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Seal Type Screw-on
Shielded No
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot