TE Connectivity 227223-1 Panel Insulating Bushings BNC/TNC PCB & Cable

MPN
227223-1
EAN-13
2050007200697
Order Code
07-4192
Country of Origin
USA
Qty Unit Price (Ex VAT)
25+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TE Connectivity manufactures the 227223-1 BNC/TNC PCB & Cable assembly, offering high-performance connectivity for electronic applications. It features robust design and reliable signal transmission for use in communication systems and broadcast equipment. This component is ideal for tasks requiring durable and efficient connections on printed circuit boards.
Type Connector Hardware, Mounts, Locks & Retainers
Body Material Nylon, Polyamide
Colour Natural
ELV Compliant
Material Nylon
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount Bushing
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Type Carton
Polarity Normal
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot