TE Connectivity 227169-7 BNC/TNC PCB & Cable 1 pc

MPN
227169-7
EAN-13
2050006704387
Order Code
07-4190
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.98
10+ £1.84
100+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TE Connectivity manufactures the 227169-7, a high-frequency BNC/TNC connector suitable for PCB and cable applications. This coaxial connector is designed for optimal performance in high-frequency transmissions. It is typically used in telecommunications, broadcast equipment, and antenna systems.
Connector 1 TNC Female Reversed Polarity
Body Plating Nickel
Center Contact Plating Gold
Contact Material Bronze
Contact Plating Gold
ELV Non-Compliant
Frequency 4GHz
Housing colour Silver
Impedance 50r
Lead Free Not Applicable
Length 33.32mm
Mating Cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount Panel, Bulkhead, Rear Side Nut, Cable
Number of Ports 1
Orientation Straight
Package Quantity 100
Packaging Carton
Panel Mount Retention Yes (With)
Panel Thickness -6.35mm
Plating Nickel
Polarity Standard, Normal
Polarized No
Radiation Hardening No
RoHS Compliant No
Sealable No (Without)
Termination Solder
Voltage Rating 500v
Wire/Cable Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot