TE Connectivity's 2271180-1 is a male plug connector with 2 contacts in a single row.
It features an unshrouded design, allowing easier connection access.
This connector is ideal for use in low-power and signal applications.
It is commonly used in electronic and electrical equipment requiring reliable connectivity.
| Type |
Ballast Connectors |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Centerline (Pitch) |
144.78mm |
| Compatible With Approved Standards Products |
UL 2459 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Height |
7 |
| Connector Length |
25.2 |
| Connector System |
Wire-to-Wire |
| Connector Width |
10.95 |
| Contact Current Rating (Max) |
3 |
| Mating Alignment |
With |
| Military Spec |
False |
| Operating Temperature Range |
-40 – 221 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
500 |
| Primary Product colour |
Orange |
| REACH |
Compliant |
| ROHS |
Yes |
| Sealable |
No |
| Termination Method to Wire & Cable |
Poke-In |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
18 – 22 |