TE Connectivity 2213616-1 Rectangular Connector Male Unshrouded 2 Contacts

MPN
2213616-1
Order Code
15-9271
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's 2213616-1 is a rectangular connector with a male unshrouded design featuring 2 contacts.

This component is known for its reliability and efficient connectivity in various electronic applications.

It is commonly used in devices requiring robust signal transmission and secure mechanical connections.

The compact and open design allows for easy integration into tight spaces and systems requiring high-density connections.


Type PCB Headers & Receptacles
Gender Male
Centerline (Pitch) 3.9878mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Current Rating (Max) 6
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 1.52 – 3.04
Contact Type Hermaphroditic
Contact Underplating Material Nickel
Housing Material LCP
Mating Alignment Without
Mating Tab Thickness .016
Mating Tab Width .12
Military Spec False
Number of Positions 2
Number of Rows 1
Operating Temperature Range -40 – 221
Packaging Method Tape & Reel
PCB Connector Type PCB Mount Hermaphroditic Connector
PCB Mount Alignment With
PCB Mount Orientation Horizontal
PCB Mount Retention Without
Primary Product colour Natural
REACH Compliant
ROHS Yes
Sealable No
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot