TE Connectivity 2213614-1 Pin Header Receptacle System 1pc nanotech

MPN
2213614-1
EAN-13
2050006883402
Order Code
17-6940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.796
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 775 in stock

TE Connectivity's 2213614-1 is a precision-engineered pin header receptacle system designed for reliable electrical connections in advanced electronic assemblies. This product offers a robust contact system, ensuring optimal connectivity in high-density configurations. With a compact design and enhanced durability, it is suitable for integration in demanding applications such as telecommunications equipment, industrial automation systems, and consumer electronics. The alternate description, 2414515, refers to the same high-quality component, emphasising its versatility across various engineering environments. Its nano-scale technology ensures that even in space-constrained applications, the item provides outstanding performance while maintaining high integrity and reliability.
Type TE AMP Board Mounted Connectors
Number of Positions 2
Centerline (Pitch) 3.9878mm
Circuit Application Power
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Current Rating (Max) 6
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 1.52 – 3.04
Contact Type Hermaphroditic
Contact Underplating Material Nickel
Content 1
Housing Material LCP
Mating Alignment Without
Mating Tab Thickness .016
Mating Tab Width .12
Number of Rows 1
Operating Temperature Range -40 – 221
Packaging Method Tape & Reel
PCB Connector Type PCB Mount Hermaphroditic Connector
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention Without
Primary Product colour Natural
Sealable No
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot