TE Connectivity 2213428-1 NECTOR M Connector Female Shrouded 3Pos Crimp

MPN
2213428-1
Order Code
14-6283
Country of Origin
China
Qty Unit Price (Ex VAT)
60+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 973 in stock

TE Connectivity's 2213428-1 is a female shrouded connector featuring a three-position crimp.

This connector is designed for reliable electrical connections with robust insulation features.

It is commonly used in lighting and building equipment applications.

The shrouded design ensures safe and secure connections in various environments.


Type Circular
Body Orientation Straight
Contact Gender SKT
Gender PL
Max Voltage Rating 400VAC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting Panel Mount
Number of Contacts 3
Number of Ports 1
Number of Terminals 3

Reviews

Be the first to submit a review

Trustpilot