TE Connectivity's 2205353-1 is a cable assembly featuring 11 conductors with a gauge of 24 AWG, supporting up to 300 volts.
Its design ensures reliable electrical connections, making it suitable for various electronic and industrial applications.
The robust construction aids in maintaining signal integrity in complex setups.
This cable assembly is frequently used in the automotive, telecommunications, and data networking industries.
| Connector 1 |
Jumper pins |
| Length |
3.0 |
| Colour |
Beige |
| Type |
Wire-to-Board Jumpers & Shunts |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3.0 |
| Number of Positions |
11 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
300 |
| Wire Size |
24 |